You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CORCOM - TE CONNECTIVITY 20EEJ1
Filtered IEC Power Entry Module, IEC C20, General Purpose, 20 A, 250 VAC
- Manufacturer:
- CORCOM - TE CONNECTIVITY CORCOM - TE CONNECTIVITY
- Manufacturer Part No:
- 20EEJ1
- Order Code:
- 9586326
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- Corcom EEJ Series
- Also Known As:
- 6609007-3
- Technical Datasheet:
- 20EEJ1 Datasheet
Product Range Selector (Corcom EEJ Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- IEC C20
- :
- General Purpose
- :
- 20A
- :
- 250VAC
- :
- -
- :
- -
- :
- -
- :
- Quick Connect
- :
- Snap-In, Flange Mount
- :
- -
- :
- Corcom EEJ Series
Technical Documents (4)
Product Overview
- Enhanced two element circuit provides medium attenuation to 30MHz
- Compact EMI filter with IEC 60320-1 C20 Inlet
- Supersedes most ED Series versions
- -10 to 40°C Operating temperature range
Applications
Computers & Computer Peripherals, Communications & Networking, Industrial
Also Known As
40 In stock
40 deliver in 2-3 business days from our SG warehouse :(SG stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
472 more will be available on 9/8/25
504 more will be available on 10/13/25
504 more will be available on 12/22/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 1/19/26
472 more will be available on 9/8/25
504 more will be available on 10/13/25
504 more will be available on 12/22/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 24+
- 48+
- 72+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥2,937.50 (¥3,231.25) |
10+ | ¥2,476.65 (¥2,724.32) |
24+ | ¥2,346.55 (¥2,581.21) |
48+ | ¥2,265.04 (¥2,491.54) |
72+ | ¥2,215.26 (¥2,436.79) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.