You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CORCOM - TE CONNECTIVITY 15CBS1

Un-Filtered IEC Power Entry Module, IEC C14, General Purpose, 15 A, 250 VAC, 2-Pole Switch

CORCOM - TE CONNECTIVITY 15CBS1

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
15CBS1
Order Code:
1836763
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
Corcom C Series
Also Known As:
1-1609112-3
Technical Datasheet:
15CBS1   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Corcom C Series)

See all from this product range

Product Overview

TE Connectivity offers over 300 solutions for EMI/RFI problems associated with susceptibility, as well as compliance with international emissions standards. Corcom filters are available in a wide range of single and 3-phase designs as well as IEC inlet and power entry modules which can combine several functions to reduce cost, space and labour. Solutions are also available for DC applications and applications requiring extremely high performance with feedthrough filters and capacitors for a wide range of applications. C-Series is Corcom’s power entry module with Switch product offering and are part of a complete line of Corcom power entry modules designed to solve a variety of power entry needs by combining functions to reduce cost, space and labour. C-Series are UL Recognized, CSA Certified, and VDE Approved. It is used in wide band RFI suppression for applications with limited space including TV / audio / video, computing & PC powers supplies, network systems and medical equipment.
  • Two function power entry module combining a DPST switch and an IEC 60320-1 inlet
  • Snap–in or flange mounting
  • Available with or without a shielded general purpose or medical grade filter
  • Two element circuit provides enhanced EMI attenuation

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
IEC C14

:
General Purpose

:
15A

:
250VAC

:
2-Pole Switch

:
-

:
-

:
Quick Connect

:
Snap-In, Flange Mount

:
-

:
Corcom C Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (6)

Also Known As

1-1609112-3

162 In stock Need more?

162 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,897.77 (¥2,087.55 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 42+
  • 84+
  • 126+
  • 252+
Quantity Price (Incl JCT)
1+ ¥1,897.77 (¥2,087.55)
10+ ¥1,613.32 (¥1,774.65)
42+ ¥1,457.86 (¥1,603.65)
84+ ¥1,388.29 (¥1,527.12)
126+ ¥1,349.14 (¥1,484.05)
252+ ¥1,301.61 (¥1,431.77)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --