You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
COMARK C9507/IS
Pressure Manometer, Manometer, 0psi to ± 101.05psi, 1, 0.2 %, 0 °C, 40 °C
- Manufacturer:
- COMARK COMARK
- Manufacturer Part No:
- C9507/IS
- Order Code:
- 8589127
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- C9507/IS Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 0psi to ± 101.05psi
- :
- 1
- :
- 0.2%
- :
- -
- :
- 0°C
- :
- 40°C
- :
- -
Technical Documents (1)
Product Overview
- Selectable pressure units, PSI, mbar, inH2O, inHg, mmHg, torr, KPa, cmH2O, Kgcm-2
- Positive or negative (vacuum) pressure measurement
- Adjustable zero value
- Maximum, minimum pressure and hold function
- Averaged reading function
- Over-range indication - maximum over/under pressure 200PSI/13700mbar
- Selectable auto switch off
- Can function as a calibrator when used with TK2 pressure test kit
- Silicone protection option available for liquid pressure measurement
Applications
Sensing & Instrumentation, Test & Measurement, Portable Devices
Footnotes
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥98,542.59 (¥108,396.85) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.