You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
COILCRAFT XFL5030-102MEC
Power Inductor (SMD), AEC-Q200, 1 µH, 28 A, Shielded, 6.5 A, XFL5030 Series
- Manufacturer:
- COILCRAFT COILCRAFT
- Manufacturer Part No:
- XFL5030-102MEC
- Order Code:
- 2836807
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- XFL5030 Series
- Also Known As:
- XFL5030-102MEB
- Technical Datasheet:
- XFL5030-102MEC Datasheet
Product Range Selector (XFL5030 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1µH
- :
- 28A
- :
- Shielded
- :
- 6.5A
- :
- XFL5030 Series
- :
- -
- :
- 0.005ohm
- :
- 20%
- :
- 5.48mm
- :
- 5.28mm
- :
- 3.1mm
Technical Documents (1)
Also Known As
Available for back order
380 more will be available on 2/9/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 50+
- 100+
- 200+
- 400+
- 2000+
- 4000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥423.31 (¥465.64) | ( ) |
10+ | ¥387.41 (¥426.15) | ( ) |
50+ | ¥356.68 (¥392.35) | ( ) |
100+ | ¥338.64 (¥372.50) | ( ) |
200+ | ¥292.17 (¥321.39) | ( ) |
400+ | ¥251.51 (¥276.66) | ( ) |
2000+ | ¥223.73 (¥246.10) | ( ) |
4000+ | ¥217.29 (¥239.02) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.