You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

COILCRAFT XFL4020-472MEC

Power Inductor (SMD), 4.7 µH, 5 A, Shielded, 2 A, XFL4020 Series

COILCRAFT XFL4020-472MEC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
COILCRAFT COILCRAFT
Manufacturer Part No:
XFL4020-472MEC
Order Code:
2289218
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
XFL4020 Series
Technical Datasheet:
XFL4020-472MEC   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (XFL4020 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4.7µH

:
5A

:
Shielded

:
2A

:
XFL4020 Series

:
-

:
0.0574ohm

:
20%

:
4mm

:
4mm

:
2.1mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The XFL4020-472MEC is a surface mount high temperature shielded Power Inductor with composite core and tin-silver (96.5/3.5) over copper terminations. Resistance to soldering heat maximum three 40 seconds reflows at +260°C, parts cooled to room temperature between cycles. This inductor features moisture sensitivity level (MSL) of 1, failures in time (FIT)/mean time between failures (MTBF) is 38 per billion hours/26,315,789 hours, calculated per Telcordia SR-332 and tested to MIL-STD-202 method 215 plus an additional aqueous wash. The DC current at 25°C causes an inductance drop of 30% typical from its value without current and Inductance tested at 100kHz, 0.1Vrms, 0ADC.
  • Excellent current handling capability
  • 10.8mΩ Very low DCR
  • Halogen-free
  • AEC-200 grade 1 qualified
Packaging type Cut Tape

4,418 In stock Need more?

325 deliver in 2-3 business days from our SG warehouse
4,093 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥428.50 ( ¥471.35  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 50+
  • 100+
  • 250+
  • 500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥428.50 (¥471.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥380.54 (¥418.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥332.58 (¥365.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥284.61 (¥313.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥190.28 (¥209.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --