You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
COILCRAFT XAL5030-222MEC
Power Inductor (SMD), 2.2 µH, 9.7 A, Shielded, 9.2 A, XAL5030 Series
- Manufacturer:
- COILCRAFT COILCRAFT
- Manufacturer Part No:
- XAL5030-222MEC
- Order Code:
- 2289067
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- XAL5030 Series
- Technical Datasheet:
- XAL5030-222MEC Datasheet
Product Range Selector (XAL5030 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2.2µH
- :
- 9.7A
- :
- Shielded
- :
- 9.2A
- :
- XAL5030 Series
- :
- -
- :
- 0.0145ohm
- :
- 20%
- :
- 5.48mm
- :
- 5.28mm
- :
- 3.1mm
Technical Documents (1)
Product Overview
- High current and very low DCR
- Halogen-free
- Soft saturation
- AEC-200 grade 1 qualified
2,527 In stock
139 deliver in 2-3 business days from our SG warehouse :(SG stock) Order before 17:00 Mon-Fri (excluding National Holidays)
2,388 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
400 more will be available on 1/23/25
1,600 more will be available on 2/9/25
1,600 more will be available on 3/9/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 3/17/25
400 more will be available on 1/23/25
1,600 more will be available on 2/9/25
1,600 more will be available on 3/9/25
2,388 deliver in 3-4 business days from our UK warehouse
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 50+
- 100+
- 200+
- 400+
- 2000+
- 4000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥460.47 (¥506.52) | ( ) |
10+ | ¥413.47 (¥454.82) | ( ) |
50+ | ¥366.47 (¥403.12) | ( ) |
100+ | ¥319.46 (¥351.41) | ( ) |
200+ | ¥272.46 (¥299.71) | ( ) |
400+ | ¥225.45 (¥248.00) | ( ) |
2000+ | ¥209.46 (¥230.41) | ( ) |
4000+ | ¥205.28 (¥225.81) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.