You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
COILCRAFT 1008CS-471XJLC
Wirewound Inductor, 470 nH, 1.19 ohm, 450 MHz, 470 mA, 1008 [2520 Metric], 1008CS Series
- Manufacturer:
- COILCRAFT COILCRAFT
- Manufacturer Part No:
- 1008CS-471XJLC
- Order Code:
- 2286707
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- 1008CS Series
- Technical Datasheet:
- 1008CS-471XJLC Datasheet
Product Range Selector (1008CS Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 470nH
- :
- 1.19ohm
- :
- 450MHz
- :
- 470mA
- :
- 1008 [2520 Metric]
- :
- 1008CS Series
- :
- 5%
- :
- Unshielded
- :
- Ceramic
- :
- 2.92mm
- :
- 2.79mm
- :
- 2.03mm
Technical Documents (2)
978 In stock
978 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 50+
- 250+
- 500+
- 1000+
- 2000+
- 10000+
- 20000+
Quantity | Price (Incl JCT) |
---|---|
5+ | ¥157.56 (¥173.32) |
50+ | ¥141.31 (¥155.44) |
250+ | ¥124.21 (¥136.63) |
500+ | ¥99.14 (¥109.05) |
1000+ | ¥92.75 (¥102.03) |
2000+ | ¥89.32 (¥98.25) |
10000+ | ¥87.17 (¥95.89) |
20000+ | ¥86.13 (¥94.74) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.