You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

COILCRAFT 0805HP-33NXGRB

Wirewound Inductor, 33 nH, 0.087 ohm, 2.41 GHz, 1.1 A, 0805 [2012 Metric], 0805HP Series

COILCRAFT 0805HP-33NXGRB
COILCRAFT 0805HP-33NXGRB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
COILCRAFT COILCRAFT
Manufacturer Part No:
0805HP-33NXGRB
Order Code:
2913057
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
0805HP Series
Technical Datasheet:
0805HP-33NXGRB   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (0805HP Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
0805 [2012 Metric]

:
0805HP Series

:
2%

:
Unshielded

:
Ceramic

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥145.78 ( ¥160.36  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
  • 500+
  • 1000+
  • 2000+
  • 4000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥145.78 (¥160.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥122.59 (¥134.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥99.39 (¥109.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥76.19 (¥83.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥70.47 (¥77.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2000+ ¥64.74 (¥71.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4000+ ¥63.45 (¥69.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --