You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
COILCRAFT 0805HP-271XGRB
Wirewound Inductor, 270 nH, 0.754 ohm, 830 MHz, 420 mA, 0805 [2012 Metric], 0805HP Series
- Manufacturer:
- COILCRAFT COILCRAFT
- Manufacturer Part No:
- 0805HP-271XGRB
- Order Code:
- 2913075
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- 0805HP Series
- Technical Datasheet:
- 0805HP-271XGRB Datasheet
Product Range Selector (0805HP Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 0805 [2012 Metric]
- :
- 0805HP Series
- :
- 2%
- :
- Unshielded
- :
- Ceramic
Technical Documents (1)
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
- 500+
- 1000+
- 2000+
- 4000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥145.78 (¥160.36) | ( ) |
10+ | ¥122.59 (¥134.85) | ( ) |
100+ | ¥99.39 (¥109.33) | ( ) |
500+ | ¥76.19 (¥83.81) | ( ) |
1000+ | ¥70.47 (¥77.52) | ( ) |
2000+ | ¥64.74 (¥71.21) | ( ) |
4000+ | ¥63.45 (¥69.80) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.