You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CML INNOVATIVE TECHNOLOGIES 6340005505G
LED Panel Mount Indicator, Ultralite, Green, 2.2 VDC, 12.7 mm, 30 mA, Not Rated
- Manufacturer:
- CML INNOVATIVE TECHNOLOGIES CML INNOVATIVE TECHNOLOGIES
- Manufacturer Part No:
- 6340005505G
- Order Code:
- 1105436
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 6340005505G Datasheet
Product Overview
- Universal supply voltage
- 12.7mm Panel cut-out required
- 85°C Temperature rating
Applications
Industrial, Signalling
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Green
- :
- -
- :
- Not Rated
- :
- -
Technical Documents (2)
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 20+
- 50+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥976.17 (¥1,073.79) | ( ) |
5+ | ¥943.89 (¥1,038.28) | ( ) |
10+ | ¥908.28 (¥999.11) | ( ) |
20+ | ¥890.47 (¥979.52) | ( ) |
50+ | ¥872.66 (¥959.93) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.