You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CLIFF ELECTRONIC COMPONENTS FCR1210W
Phone Audio Connector, 1/4", 3 Contacts, Jack, 6.35 mm, PCB Mount, Nickel Plated Contacts
- Manufacturer:
- CLIFF ELECTRONIC COMPONENTS CLIFF ELECTRONIC COMPONENTS
- Manufacturer Part No:
- FCR1210W
- Order Code:
- 3262192
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- FCR1210W Datasheet
Product Range Selector (StackJack)
See all from this product rangeProduct Overview
- Rugged construction and highest packing density
- Snap in PCB mounting PC-C type
- Supports auto insertion
- Low noise and self cleaning contacts
- 2 Breaking contacts
- Withstand Voltage: 2000V DC minimum.
- Maximum Current: 5A
- Temperature Rating: -10° C to + 70° C
- Life (minimum): 10,000+ operations. Cr
100mΩ.
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 3Contacts
- :
- Jack
- :
- 6.35mm
- :
- PCB Mount
- :
- Nickel Plated Contacts
- :
- Nylon (Polyamide) Body
- :
- StackJack
Technical Documents (1)
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 50+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥178.84 (¥196.72) | ( ) |
50+ | ¥160.99 (¥177.09) | ( ) |
100+ | ¥144.62 (¥159.08) | ( ) |
250+ | ¥134.72 (¥148.19) | ( ) |
500+ | ¥122.67 (¥134.94) | ( ) |
1000+ | ¥115.87 (¥127.46) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.