Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFC6814775
Order Code2450495
Product RangeLocking DC Plug & Socket Series
Your Part Number
Technical Datasheet
1,194 In Stock
Need more?
1194 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥923.91 (¥1,016.301) |
| 10+ | ¥785.4 (¥863.94) |
| 100+ | ¥667.52 (¥734.272) |
| 250+ | ¥631.71 (¥694.881) |
| 500+ | ¥595.89 (¥655.479) |
| 1000+ | ¥567.47 (¥624.217) |
Price for:Each
Minimum: 1
Multiple: 1
¥924 (¥1,016 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFC6814775
Order Code2450495
Product RangeLocking DC Plug & Socket Series
Technical Datasheet
Current Rating-
Pin Diameter2.5mm
Barrel Length9.5mm
Connector MountingCable Mount
Contact Termination TypeSolder
Barrel Inner Diameter-
Barrel Outer Diameter5mm
Voltage Rating16V
Product RangeLocking DC Plug & Socket Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FC6814775 is a 2A black PCB switched DC power plug with 2.5mm diameter pin.
- Maximum contact resistance is 30mohm
- Maximum current rating of 2A at 16VDC
- Minimum insulation resistance of 100Mohm at 500VDC
- Dielectric withstand voltage is 500VAC for 1 minute
Applications
Signal Processing, Power Management
Technical Specifications
Gender
Plug
Pin Diameter
2.5mm
Connector Mounting
Cable Mount
Barrel Inner Diameter
-
Voltage Rating
16V
SVHC
No SVHC (25-Jun-2025)
Current Rating
-
Barrel Length
9.5mm
Contact Termination Type
Solder
Barrel Outer Diameter
5mm
Product Range
Locking DC Plug & Socket Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02