You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CLIFF ELECTRONIC COMPONENTS CP303112GX
RF / Coaxial Adapter, BNC, Jack, BNC, Jack, Straight Adapter, 75 ohm
- Manufacturer:
- CLIFF ELECTRONIC COMPONENTS CLIFF ELECTRONIC COMPONENTS
- Manufacturer Part No:
- CP303112GX
- Order Code:
- 3220700
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- CP303112GX Datasheet
Product Range Selector (FT Series)
See all from this product rangeProduct Overview
- 75ohm wave impedance to accommodate HD and 4k broadcast systems
- 12GHz frequency
- Gold plating offering a high quality connection
- Metal body construction yields durable connector with gold plating to give high quality connection
- Ideal for straight panel mounting
- 5000Mohm insulation resistance
- 500 mating cycles
- Operating temperature range from -35°C to +70°C
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- BNC
- :
- Jack
- :
- BNC
- :
- Jack
- :
- Straight Adapter
- :
- 75ohm
- :
- Intra Series Coaxial
- :
- FT Series
Technical Documents (1)
14 In stock Need more?
14 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 2/24/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,203.05 (¥1,323.36) | ( ) |
10+ | ¥1,074.34 (¥1,181.77) | ( ) |
100+ | ¥1,006.43 (¥1,107.07) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.