You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CLIFF ELECTRONIC COMPONENTS CP303112GM

RF / Coaxial Adapter, BNC, Jack, BNC, Jack, Straight Panel Adapter, 75 ohm

CLIFF ELECTRONIC COMPONENTS CP303112GM
CLIFF ELECTRONIC COMPONENTS CP303112GM

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CP303112GM
Order Code:
3357746
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
CP303112GM   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (FT Series)

See all from this product range

Product Overview

Straight panel mount BNC connector is a high quality gold plated feedthrough connector perfect for use with BNC patch panel racks in a wide range of video and RF applications. This connector features CSK holes and can be panel mounted whilst offering 12GHz and 75ohm, making it ideal for various high quality applications including HD 4K broadcast systems. This gold plated BNC connector offers a 4K video standard connector future-proofing broadcast systems and patch panels and offers industrial users a high-reliability, lower contact resistance connector for sensors, instrumentation and test and measurement. BNC panel mount coaxial connectors allow coaxial cables to be installed with ease in a range of video and RF broadcasting applications, offering a reliable and high quality connection. Feedthrough BNC connectors are commonly available with either 50 Ohm or 75 Ohm and can be panel mounted to BNC patch panel racks for industrial applications.
  • 75ohm wave impedance to accommodate HD and 4k broadcast systems
  • 12GHz frequency
  • Gold plating offering a high quality connection
  • Metal body construction yields durable connector with gold plating to give high quality connection
  • Ideal for straight panel mounting
  • 5000Mohm insulation resistance
  • 500 mating cycles
  • Operating temperature range from -35°C to +70°C
  • Nickle frame

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
BNC

:
Jack

:
BNC

:
Jack

:
Straight Panel Adapter

:
75ohm

:
Intra Series Coaxial

:
FT Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

33 In stock Need more?

33 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,954.54 ( ¥2,149.99  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,954.54 (¥2,149.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,837.07 (¥2,020.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥1,764.08 (¥1,940.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --