You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CLIFF ELECTRONIC COMPONENTS CL1470F
Banana Test Connector, Plug, Cable Mount, 10 A, 60 VDC, Nickel over Tin Plated Contacts, Black
- Manufacturer:
- CLIFF ELECTRONIC COMPONENTS CLIFF ELECTRONIC COMPONENTS
- Manufacturer Part No:
- CL1470F
- Order Code:
- 3021065
-
-
Maximum Part Numbers added.
Delete older entries to add more.
Product Range Selector (P14 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Plug (View Associated Connectors)
- :
- Cable Mount
- :
- 10A
- :
- 60VDC
- :
- Nickel over Tin Plated Contacts
- :
- Black
- :
- Brass
- :
- Solder
- :
- P14 Series
Technical Documents (1)
Product Overview
- Rated 30V AC, 60V DC, 10A maximum
Contents
Pack of 5.
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 5
- 1+
- 5+
- 10+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥463.94 (¥510.33) | ( ) |
5+ | ¥426.55 (¥469.21) | ( ) |
10+ | ¥408.07 (¥448.88) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.