You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CK TOOLS T3673A
Crimp Tool, Hand
- Manufacturer:
- CK TOOLS CK TOOLS
- Manufacturer Part No:
- T3673A
- Order Code:
- 4378512
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5013969249668
- Technical Datasheet:
- T3673A Datasheet
Product Overview
- Crimps both 6 and 8 position modular connectors (including RJ11, RJ45 and RJ45 pass through plugs)
- Cuts and strips CAT3, CAT5e, CAT6 and flat cables
- Compact ergonomic design for convenient storage and easy handling
- Precision engineered crimping dies ensure secure termination
- Heavy duty carbon steel body for strength and durability
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Hand
- :
- CK Tool Crimps RJ45 6/8Position Plugs, Cuts and Strips CAT3, CAT5e, CAT6 and Flat Cables
- :
- -
Technical Documents (1)
Also Known As
7 In stock Need more?
7 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/14/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 6+
- 12+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥9,822.12 (¥10,804.33) |
6+ | ¥9,181.55 (¥10,099.71) |
12+ | ¥8,798.98 (¥9,678.88) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.