You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CK TOOLS T3671

Crimp Tool, Ratchet, Solar PV MC3 & MC4 Contacts

CK TOOLS T3671

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CK TOOLS CK TOOLS
Manufacturer Part No:
T3671
Order Code:
2058444
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
GTIN UPC EAN: 5013969051223
Technical Datasheet:
T3671   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

Designed for the safe and secure crimping of MC3 and MC4 Solar PV Connectors to wire sized between 2.5 and 6mm². These pliers have a heavy duty body construction with hardened steel jaws - guaranteed for up to 30,000 cycles. Factory set crimp pressures for the optimum connection safety. Full cycle ratchet mechanism for safe, repeatable results and comfortable ergonomic handles.
  • Auto-stop ratchet system releases when correct pressure is applied to ensure precise crimping
  • Precision engineered dies for quality crimps and safe connections
  • Dies manufactured from fully hardened carbon alloy steel for strength & durability
  • Heavy duty construction, tested up to 40,000 cycles, guaranteed for 30,000 crimps per tool
  • Ergonomic design for increased comfort & control
  • Designed for secure crimping of MC3 & MC4 connections
  • Length: 220 mm

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Ratchet

:
Solar PV MC3 & MC4 Contacts

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5013969051223

No Longer Manufactured

¥21,922.43 ( ¥24,114.67  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 6+
  • 12+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥21,922.43 (¥24,114.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
6+ ¥21,247.60 (¥23,372.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
12+ ¥20,599.56 (¥22,659.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --