You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CK TOOLS T5911 20
Mirror, Inspection, Telescopic, 164 mm Length, 20 mm Shaft
- Manufacturer:
- CK TOOLS CK TOOLS
- Manufacturer Part No:
- T5911 20
- Order Code:
- 7246304
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- GTIN UPC EAN: 5013969051162
- Technical Datasheet:
- T5911 20 Datasheet
Product Range Selector (TUK SGACK902S Keystone Coupler)
See all from this product rangeAlternatives for T5911 20
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 195mm
- :
- -
- :
- Stainless Steel
- :
- TUK SGACK902S Keystone Coupler
Technical Documents (1)
Product Overview
- Stainless Steel
- Swivel head
- Length: 195 mm
- Diameter of mirror: 24 mm
Applications
Maintenance & Repair
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,752.59 (¥1,927.85) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.