You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CK TOOLS 495002
Tradional Universal Cross Key For use on Locking Systems of Electric, Gas and Water Cupboards
- Manufacturer:
- CK TOOLS CK TOOLS
- Manufacturer Part No:
- 495002
- Order Code:
- 1283272
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- GTIN UPC EAN: 5051074950024
- Technical Datasheet:
- 495002 Datasheet
Product Range Selector (Multicomp Pro RJ45 Adapter)
See all from this product rangeAlternatives for 495002
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Multicomp Pro RJ45 Adapter
Technical Documents (1)
Product Overview
- Multi-purpose tool for locking systems of electric, gas and water enclosures
- As well for other technical installations in buildings such as air conditioning and ventilation systems, shut-off valves, mains consoles etc.
- Heavy duty cast alloy construction for strength
- 6mm bit driver adapter & double ended screwdriver bit included (PH2 / Slotted 1,0 x 7 mm)
- Fittings: 1/4" hexagon for bits, Square 5 mm, Square 6 mm, Square 8 mm, Three-Square 9 mm, Two-Way Key 3-5 mm
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 6+
- 12+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥3,014.06 (¥3,315.47) | ( ) |
6+ | ¥2,953.79 (¥3,249.17) | ( ) |
12+ | ¥2,893.51 (¥3,182.86) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.