You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CK TOOLS 495001
Wire Stripper, Automatic, 0.2-6mm Capacity, Flat & Round Cable/Wire
- Manufacturer:
- CK TOOLS CK TOOLS
- Manufacturer Part No:
- 495001
- Order Code:
- 1283226
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- GTIN UPC EAN: 5051074950017
- Technical Datasheet:
- 495001 Datasheet
Product Range Selector (Multicomp Pro RJ45 Adapter)
See all from this product rangeAlternatives for 495001
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- 0.2mm to 6mm
- :
- Flat and Round Cable
- :
- Multicomp Pro RJ45 Adapter
Technical Documents (1)
Product Overview
- Designed for fatigue free, repetitive stripping of flat & round cable & wire with automatic wire size adjustment
- Crimping of insulated and non-insulated terminals
- Micro adjustment facility allows wires smaller than 0.2mm² to be stripped
- Hardened steel blades for outstanding long term performance
- Capacities: Stripping: 0,2 - 6,0 mm² of copper or aluminium wire, Cutting: Wiret HRC 40-50
- Crimping: 1,5 / 2,5 / 6,0 mm insulated terminals, 1,5 / 2,5 / 4,0 / 6,0 mm non-insulated terminals
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 6+
- 12+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥9,671.67 (¥10,638.84) | ( ) |
6+ | ¥5,969.14 (¥6,566.05) | ( ) |
12+ | ¥5,849.76 (¥6,434.74) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.