You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CK TOOLS 430021
Crimp Tool, Hand, 20-10AWG Insulated Terminals
- Manufacturer:
- CK TOOLS CK TOOLS
- Manufacturer Part No:
- 430021
- Order Code:
- 1283217
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- GTIN UPC EAN: 5051074300218
- Technical Datasheet:
- 430021 Datasheet
Product Range Selector (Multicomp Pro RJ45 Adapter)
See all from this product rangeAlternatives for 430021
Product Overview
- Auto-stop ratchet system releases when correct pressure is applied to ensure precise crimping
- Precision engineered dies for quality crimps and safe connections
- Dies manufactured from fully hardened carbon alloy steel for strength & durability
- Heavy duty construction, tested up to 40,000 cycles, guaranteed for 30,000 crimps per tool
- Ergonomic design for increased comfort & control
- Designed for the safe & secure crimping of red, blue or yellow insulated terminals
- Capacity: 0,5-6,0 mm² / 20-10 AWG
- Total length: 220 mm
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Hand
- :
- Multicomp Pro RJ45 Adapter
Technical Documents (1)
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 6+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥7,295.34 (¥8,024.87) | ( ) |
6+ | ¥6,486.37 (¥7,135.01) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.