You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CITIZEN FINEDEVICE CFV206 40.000KAZF-UB
Crystal, 40 kHz, Cylinder Radial, 6.2mm x 2mm Dia, 12.5 pF, 30 ppm, CFV206
- Manufacturer:
- CITIZEN FINEDEVICE CITIZEN FINEDEVICE
- Manufacturer Part No:
- CFV206 40.000KAZF-UB
- Order Code:
- 1611703
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- CFV206 40.000KAZF-UB Datasheet
Product Range Selector (CFV206)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 40kHz
- :
- Cylinder Radial, 6.2mm x 2mm Dia
- :
- -
- :
- 12.5pF
- :
- 30ppm
- :
- CFV206
- :
- -20°C
- :
- 70°C
Technical Documents (2)
Product Overview
- 70000 to 100000 Quality factor
- 30 to 100kHz Frequency range
Applications
Portable Devices, Industrial
701 In stock
142 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
559 deliver in 8-9 business days from our US warehouse :(US stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
12 more will be available on 2/1/25
7 more will be available on 4/11/25
12 more will be available on 2/1/25
7 more will be available on 4/11/25
559 deliver in 8-9 business days from our US warehouse
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 500+
- 1000+
- 2000+
- 4000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥88.58 (¥97.44) | ( ) |
10+ | ¥74.54 (¥81.99) | ( ) |
100+ | ¥68.79 (¥75.67) | ( ) |
500+ | ¥66.98 (¥73.68) | ( ) |
1000+ | ¥65.17 (¥71.69) | ( ) |
2000+ | ¥60.92 (¥67.01) | ( ) |
4000+ | ¥58.01 (¥63.81) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.