You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CINCH CONNECTIVITY SOLUTIONS DCDH-37S4C40.5BN

D Sub Connector, Hermetic, Micro D, Receptacle, Dura-Con, 37 Contacts, Wire Wrap

CINCH CONNECTIVITY SOLUTIONS DCDH-37S4C40.5BN

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DCDH-37S4C40.5BN
Order Code:
2851525
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
DCDH-37S4C40.5BN   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Dura-Con)

See all from this product range

Product Overview

Cinch Dura-Con™ Hermetic Connectors offers a high performance hermetic seal designed into our standard Dura-Con™ Connector. Cinch’s rear panel mount Micro-D Dura-Con Hermetics is based on MIL-DTL- 83513 and ideal in applications where size, weight and high reliability is critical. The twist pin technology has seven points of contact that provides exceptional electrical and mechanical integrity under extreme vibration and shock conditions; combined with a unique hermetic compound that allows the connectors to perform in the harshest environments.
  • Aluminium shell provides extra strength and EMI/RFI shielding capability
  • Rugged twist-pin contacts resistant to shock and vibration make metal shell Dura-Con™ an excellent choice for harsh environments
  • Tested to Mil-DTL-83513
  • Hermetic seal achieved through Cinch Hermetic compound
  • Operating Temperature: -55°C to +125°C
  • Current Rating: 3 Amps maximum
  • Contact Resistance: 8 milliohms maximum
  • Hermetic Seal: 1 x 10-8cc/sec @ 1 Atmosphere Helium

Applications

Avionics, Industrial, Military, Telecommunications

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Micro D

:
Receptacle (View Associated Connectors)

:
Dura-Con

:
Wire Wrap

:
Cable Mount, Panel Mount

:
Copper Alloy

:
Gold Plated Contacts

:
Aluminium Alloy Body

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 10/27/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥80,048.68 (¥88,053.55 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price (Incl JCT)
1+ ¥80,048.68 (¥88,053.55)
10+ ¥74,593.90 (¥82,053.29)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --