You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CINCH CONNECTIVITY SOLUTIONS DBM25P
D Sub Connector, DB25, Standard, Plug, DBM, 25 Contacts, DB, Solder Cup
- Manufacturer Part No:
- DBM25P
- Order Code:
- 1608431
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- DBM25P Datasheet
Product Range Selector (DBM)
See all from this product rangeProduct Overview
- 500 Mating cycles durability
- 5A Current rating
- 2.7mΩ Contact resistance (maximum)
- UL94V-0 Flammability
- -65 to 125°C Operating temperature range
- Offered with .12 mounting holes, 4-40 clinch nuts and dual float bushings
Applications
Communications & Networking, Computers & Computer Peripherals, Aerospace, Defence, Military, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Standard
- :
- Plug (View Associated Connectors)
- :
- DBM
- :
- DB
- :
- Solder Cup
- :
- Cable Mount
- :
- -
- :
- -
- :
- Metal Body
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 12/1/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥5,396.21 (¥5,935.83) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.