You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CINCH CONNECTIVITY SOLUTIONS CN1020A18G11P7-000

Circular Connector, CN Series, MIL-DTL-26500 Series, Straight Plug, 11 Contacts

CINCH CONNECTIVITY SOLUTIONS CN1020A18G11P7-000

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CN1020A18G11P7-000
Order Code:
2108509
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
CN Series
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (CN Series)

See all from this product range

Product Overview

The CN1020A18G11P7-000 from Cinch is CN1020 series, MIL-DTL-26500 series equivalent straight plug with 11 contacts. The CN1020 series connectors are qualified to Boeing specifications to satisfy general purpose requirements and unique product challenges for shielding, environmental sealing. These high reliability connectors have composite shells which are best for weight sensitive applications. The CN1020 series connectors have well-proven electrical capability to withstand extreme shock, exposure and vibration.
  • High vibration bayonet plug with metal to metal bottoming shells
  • Non rotating accessory teeth & advanced fluid resistance elastometers
  • Styles qualified to Boeing BACC63CB series
  • Front release crimp contacts
  • Operating temperature range from -55°C to 200°C
  • Glass filled epoxy insulator, silicone based elastomer grommet & seals
  • Insulation resistance is 5000Mohm
  • 500 mating cycles and salt spray exposure of 96hour
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy crimp pin contacts with gold plating

Applications

Commercial, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
CN Series

:
MIL-DTL-26500 Series

:
Straight Plug

:
11Contacts

:
Crimp Pin - Contacts Not Supplied

:
Bayonet

:
18-11

:
Aluminium Alloy Body

:
Olive Drab Chromate over Cadmium

:
Copper Alloy

:
Gold

:
7

:
Environmentally Sealed, Vibration-proof

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

47 In stock

Supplier Direct Ship

With you in 9 business days

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥18,778.65 ( ¥20,656.52  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 25+
  • 50+
  • 100+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥18,778.65 (¥20,656.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥18,223.76 (¥20,046.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥17,672.00 (¥19,439.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥17,118.67 (¥18,830.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥16,013.58 (¥17,614.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥15,132.65 (¥16,645.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --