You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CINCH CONNECTIVITY SOLUTIONS CN1020A18G08P8-240
Circular Connector, CN Series, MIL-DTL-26500 Series, Straight Plug, 8 Contacts, Crimp Pin, Bayonet
- Manufacturer Part No:
- CN1020A18G08P8-240
- Order Code:
- 2108494
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- CN Series
- Technical Datasheet:
- CN1020A18G08P8-240 Datasheet
Product Range Selector (CN Series)
See all from this product rangeProduct Overview
- High vibration bayonet plug with metal to metal bottoming shells
- Non rotating accessory teeth & advanced fluid resistance elastometers
- Styles qualified to Boeing BACC63CB series
- Front release crimp contacts
- Operating temperature range from -55°C to 200°C
- Glass filled epoxy insulator, silicone based elastomer grommet & seals
- Insulation resistance is 5000Mohm
- 500 mating cycles and salt spray exposure of 96hour
- Aluminium alloy body material with olive drab chromate over cadmium plating
- Copper alloy crimp pin contacts with gold plating
Applications
Commercial, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- CN Series
- :
- MIL-DTL-26500 Series
- :
- Straight Plug
- :
- Crimp Pin
- :
- Bayonet
- :
- 18-8
- :
- Aluminium Alloy Body
- :
- Olive Drab Chromate over Cadmium
- :
- Copper Alloy
- :
- Gold
- :
- 8
- :
- Environmentally Sealed, Vibration-proof
Technical Documents (1)
Available for back order
Supplier Direct Ship
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Sorry we currently don't know when this stock will be available but you can reserve it now by placing it on back order
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
- 50+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥38,671.80 (¥42,538.98) | ( ) |
25+ | ¥36,906.79 (¥40,597.47) | ( ) |
50+ | ¥35,878.51 (¥39,466.36) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.