You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CINCH CONNECTIVITY SOLUTIONS CN0967C20G41SNY240
Circular Connector, CN Series, MIL-DTL-26500 Series, Wall Mount Receptacle, 41 Contacts
- Manufacturer Part No:
- CN0967C20G41SNY240
- Order Code:
- 2107431
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- CN Series
- Technical Datasheet:
- CN0967C20G41SNY240 Datasheet
Product Range Selector (CN Series)
See all from this product rangeProduct Overview
- Threaded coupling receptacle connectors
- Non rotating accessory teeth & advanced fluid resistance elastometers
- Firewall conformance and styles qualified to Boeing BACC63BV series
- Front release crimp contacts
- Operating temperature range from -55°C to 200°C
- Glass filled epoxy insulator, silicone based elastomer grommet & seals
- Insulation resistance is 5000Mohm
- 200 mating cycles and salt spray exposure of 96hour
- Aluminium alloy body material with olive drab chromate over cadmium plating
- Copper alloy crimp socket contacts with gold plating
Applications
Commercial, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- CN Series
- :
- MIL-DTL-26500 Series
- :
- Wall Mount Receptacle
- :
- Crimp Socket
- :
- Threaded
- :
- 20Y41
- :
- Aluminium Alloy Body
- :
- Olive Drab Chromate over Cadmium
- :
- Copper Alloy
- :
- Gold
- :
- N
- :
- Environmentally Sealed, Firewall, Vibration Resistant
Technical Documents (1)
59 In stock
Supplier Direct Ship products that show available inventory, are in stock at the supplier and will ship directly from the supplier within 7-9 business days.
With you in 9 business days
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥28,895.38 (¥31,784.92) | ( ) |
10+ | ¥22,474.53 (¥24,721.98) | ( ) |
25+ | ¥18,387.55 (¥20,226.31) | ( ) |
50+ | ¥16,855.51 (¥18,541.06) | ( ) |
100+ | ¥15,628.84 (¥17,191.72) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.