You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CINCH CONNECTIVITY SOLUTIONS CN0967C14A04S8-000

Circular Connector, CN Series, MIL-DTL-26500 Series, Wall Mount Receptacle, 4 Contacts

CINCH CONNECTIVITY SOLUTIONS CN0967C14A04S8-000

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CN0967C14A04S8-000
Order Code:
2106582
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
CN Series
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (CN Series)

See all from this product range

Product Overview

The CN0967C14A04S8-000 from Cinch is CN0967 series, MIL-DTL-26500 series equivalent wall mount receptacle with 4 contacts. The CN0967 series connectors are qualified to Boeing specifications to satisfy general purpose requirements and unique product challenges for shielding, environmental sealing. These high reliability connectors have composite shells which are best for weight sensitive applications. The CN0967 series connectors have well-proven electrical capability to withstand extreme shock, exposure and vibration.
  • Threaded coupling receptacle connectors
  • Non rotating accessory teeth & advanced fluid resistance elastometers
  • Firewall conformance and styles qualified to Boeing BACC63BV series
  • Front release crimp contacts
  • Operating temperature range from -55°C to 200°C
  • Glass filled epoxy insulator, silicone based elastomer grommet & seals
  • Insulation resistance is 5000Mohm
  • 200 mating cycles and salt spray exposure of 96hour
  • Aluminium alloy body material with non-conductive black anodized finish
  • Copper alloy crimp socket contacts with gold plating

Applications

Commercial, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
CN Series

:
MIL-DTL-26500 Series

:
Wall Mount Receptacle

:
4Contacts

:
Crimp Socket - Contacts Not Supplied

:
Threaded

:
14-4

:
Aluminium Alloy Body

:
Non-conductive Black Anodise

:
Copper Alloy

:
Gold

:
8

:
Environmentally Sealed, Firewall, Vibration Resistant

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

Supplier Direct Ship

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Sorry we currently don't know when this stock will be available but you can reserve it now by placing it on back order

¥7,475.41 ( ¥8,222.95  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 25+
  • 50+
  • 100+
  • 250+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥7,475.41 (¥8,222.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥7,254.39 (¥7,979.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥7,034.94 (¥7,738.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥6,815.49 (¥7,497.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥6,375.03 (¥7,012.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥6,023.91 (¥6,626.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥5,848.35 (¥6,433.19)