You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CINCH CONNECTIVITY SOLUTIONS C0909A14-07PN-402
Circular Connector, C090 Series, MIL-DTL-26500 Series, Straight Plug, 7 Contacts, Crimp Pin
- Manufacturer Part No:
- C0909A14-07PN-402
- Order Code:
- 2104352
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- C090 Series
- Technical Datasheet:
- C0909A14-07PN-402 Datasheet
Product Range Selector (C090 Series)
See all from this product rangeProduct Overview
- High vibration bayonet plug with metal to metal bottoming shells
- Styles qualified to Boeing BACC63BN series
- Operating temperature range from -55°C to 200°C
- Glass filled epoxy insulator, silicone based elastomer grommet & seals
- Insulation resistance is 5000Mohm
- 500 mating cycles
- Salt spray exposure of 96hour
- Aluminium alloy body material with non-conductive black anodized finish
- Copper alloy crimp pin contacts with gold plating
Applications
Commercial, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- C090 Series
- :
- MIL-DTL-26500 Series
- :
- Straight Plug
- :
- Crimp Pin
- :
- Bayonet
- :
- 14-7
- :
- Aluminium Alloy Body
- :
- Non-conductive Black Anodise
- :
- Copper Alloy
- :
- Gold
- :
- N
- :
- Environmentally Sealed, Vibration-proof
Technical Documents (1)
241 In stock
Supplier Direct Ship products that show available inventory, are in stock at the supplier and will ship directly from the supplier within 7-9 business days.
With you in 9 business days
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥22,139.79 (¥24,353.77) | ( ) |
10+ | ¥17,219.84 (¥18,941.82) | ( ) |
25+ | ¥14,088.82 (¥15,497.70) | ( ) |
50+ | ¥12,914.88 (¥14,206.37) | ( ) |
100+ | ¥11,921.55 (¥13,113.71) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.