You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CINCH CONNECTIVITY SOLUTIONS C-RJFTV5E17071G
Modular Connector, IP68, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5e, Panel Mount
- Manufacturer Part No:
- C-RJFTV5E17071G
- Order Code:
- 2848702
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- C-RJFTV5E17071G Datasheet
Product Range Selector (C-RJFTV)
See all from this product rangeProduct Overview
- High performance connectivity, up to 100 MHz
- Minimum of 500 mating cycles
- Sealed to IP68
- 10 Base-T, 100 Base-T, and 1G Base-T Ethernet
Applications
Industrial, Military, Mining, Oil & Gas, Rail, Renewable Energy
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- RJ45 Jack
- :
- 1 x 1 (Port)
- :
- 8P8C
- :
- Cat5e
- :
- -
- :
- Panel Mount
- :
- Vertical
- :
- Shielded
- :
- Without Magnetics
- :
- Without LED
- :
- Without Light Pipe
- :
- C-RJFTV
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 8/25/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥6,124.23 (¥6,736.65) | ( ) |
10+ | ¥5,363.99 (¥5,900.39) | ( ) |
25+ | ¥5,132.00 (¥5,645.20) | ( ) |
50+ | ¥5,046.89 (¥5,551.58) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.