You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CINCH CONNECTIVITY SOLUTIONS C-RJFTV5E1706PN05
Ethernet Cable, IP68, Cat5e, RJ45 Plug to RJ45 Plug, 500 mm, 19.7 "
- Manufacturer Part No:
- C-RJFTV5E1706PN05
- Order Code:
- 2848695
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- C-RJFTV 38999 III
- Technical Datasheet:
- C-RJFTV5E1706PN05 Datasheet
Product Range Selector (C-RJFTV 38999 III)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Cat5e
- :
- RJ45 Plug to RJ45 Plug
- :
- -
- :
- -
- :
- C-RJFTV 38999 III
Technical Documents (1)
Product Overview
- High performance connectivity, up to 100 MHz
- EMI protection with shielded cable
- Minimum of 500 mating cycles
- Sealed to IP68
- 10 Base-T, 100 Base-T, and 1G Base-T Ethernet
Applications
Industrial, Military, Mining, Oil & Gas, Rail, Renewable Energy
Available for back order
More stock available to supplier lead times which is approximately 8/18/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 100+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥7,527.14 (¥8,279.85) | ( ) |
100+ | ¥7,122.25 (¥7,834.48) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.