You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CINCH CONNECTIVITY SOLUTIONS C-RJFTV5E1706PG10

Ethernet Cable, IP68, Cat5e, RJ45 Plug to RJ45 Plug, 1 m, 3.28 ft

CINCH CONNECTIVITY SOLUTIONS C-RJFTV5E1706PG10

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
C-RJFTV5E1706PG10
Order Code:
2848688
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
C-RJFTV 38999 III
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (C-RJFTV 38999 III)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Cat5e

:
1m

:
-

:
3.28ft

:
RJ45 Plug to RJ45 Plug

:
-

:
C-RJFTV 38999 III

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

Based on the rugged D38999 shell and high performance RJ45, Cinch Connectivity Solutions' RJ45 D38999 provides Ethernet connectivity in harsh environments. A unique design reduces the footprint to the markets smallest, size 17 which can be used to transmit 1G Base-T Ethernet.
  • High performance connectivity, up to 100 MHz
  • EMI protection with shielded cable
  • Minimum of 500 mating cycles
  • Sealed to IP68
  • 10 Base-T, 100 Base-T, and 1G Base-T Ethernet

Applications

Industrial, Military, Mining, Oil & Gas, Rail, Renewable Energy

Available for back order

More stock available to supplier lead times which is approximately 8/18/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥7,792.05 ( ¥8,571.26  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 100+
  • 250+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥7,792.05 (¥8,571.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥7,520.87 (¥8,272.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥7,429.95 (¥8,172.95)