You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CINCH CONNECTIVITY SOLUTIONS BACC63CC18-14P9

Circular Connector, BACC63, MIL-DTL-26500 Series, Wall Mount Receptacle, 14 Contacts, Crimp Pin

CINCH CONNECTIVITY SOLUTIONS BACC63CC18-14P9
CINCH CONNECTIVITY SOLUTIONS BACC63CC18-14P9

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BACC63CC18-14P9
Order Code:
2090626
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
BACC63CC18-14P9   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (BACC63)

See all from this product range

Product Overview

The BACC63CC18-14P9 from Cinch is BACC63 series, MIL-DTL-26500 series equivalent wall mount receptacle with 14 contacts. These BACC63 series cylindrical connectors are qualified to Boeing specifications to satisfy general purpose requirements and unique product challenges for shielding, environmental sealing, fluid resistance and vibration. These connectors have composite shells which are best for weight sensitive applications. These BACC63 series connectors have well-proven electrical capability to withstand extreme shock, exposure and vibration.
  • Advanced fluid resistant elastometers, non rotating accessory teeth conforming to MS3155
  • Shielded connectors
  • High reliability connectors
  • Operating temperature range from -55°C to +200°C
  • Glass filled epoxy insulator, silicone based elastomer grommet & seals
  • Insulation resistance is 5000Mohm
  • Salt spray exposure of 96hour
  • Bayonet coupling with 500 mating cycles
  • Aluminium alloy body material with bright cadmium plating
  • Copper alloy crimp pin contacts with gold plating

Applications

Industrial, Commercial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
BACC63

:
MIL-DTL-26500 Series

:
Wall Mount Receptacle

:
Crimp Pin

:
Bayonet

:
18-14

:
Aluminium Alloy Body

:
Bright Cadmium

:
Copper Alloy

:
Gold

:
9

:
Environmentally Sealed, Vibration Resistant

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

95 In stock

Supplier Direct Ship

With you in 9 business days

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥22,313.37 ( ¥24,544.71  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥22,313.37 (¥24,544.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥17,333.42 (¥19,066.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥16,405.46 (¥18,046.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥15,856.83 (¥17,442.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥14,982.17 (¥16,480.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --