You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CINCH CONNECTIVITY SOLUTIONS BACC45FM12-3S10H
Circular Connector, BACC Series, MIL-DTL-26500 Series, Wall Mount Receptacle, 3 Contacts
- Manufacturer Part No:
- BACC45FM12-3S10H
- Order Code:
- 2085486
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- BACC Series
- Technical Datasheet:
- BACC45FM12-3S10H Datasheet
Product Range Selector (BACC Series)
See all from this product rangeProduct Overview
- High reliability connectors
- Operating temperature range from -55°C to +200°C
- Glass filled epoxy insulator, silicone based elastomer grommet & seals
- Insulation resistance is 5000Mohm
- Salt spray exposure of 96hour
- Threaded coupling with 200 mating cycles
- Aluminium alloy body material with non-conductive black anodized finish
- Copper alloy crimp socket contacts with gold plating
Applications
Industrial, Commercial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- BACC Series
- :
- MIL-DTL-26500 Series
- :
- Wall Mount Receptacle
- :
- 3Contacts
- :
- Crimp Socket - Contacts Not Supplied
- :
- Threaded
- :
- 12-3
- :
- Aluminium Alloy Body
- :
- Non-conductive Black Anodise
- :
- Copper Alloy
- :
- Gold
- :
- 10
- :
- Environmentally Sealed
Technical Documents (1)
Available for back order
Supplier Direct Ship
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Sorry we currently don't know when this stock will be available but you can reserve it now by placing it on back order
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥4,732.29 (¥5,205.52) | ( ) |
5+ | ¥4,348.25 (¥4,783.08) | ( ) |
10+ | ¥4,269.87 (¥4,696.86) | ( ) |
25+ | ¥4,091.18 (¥4,500.30) | ( ) |
50+ | ¥3,835.68 (¥4,219.25) | ( ) |
100+ | ¥3,707.14 (¥4,077.85) | ( ) |
250+ | ¥3,503.37 (¥3,853.71) | ( ) |
500+ | ¥3,401.48 (¥3,741.63) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.