You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CII - TE CONNECTIVITY FCC-325-CW3
Power Relay, 3PST-NO-DM, 28 VDC, 25 A, FCC-325 Series, Stud, Non Latching
- Manufacturer:
- CII - TE CONNECTIVITY CII - TE CONNECTIVITY
- Manufacturer Part No:
- FCC-325-CW3
- Order Code:
- 4034903
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- 1-1617829-1, FCC-325-CW3
- Technical Datasheet:
- FCC-325-CW3 Datasheet
Product Range Selector (FCC-325 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 3PST-NO-DM
- :
- 28VDC
- :
- 25A
- :
- FCC-325 Series
- :
- Stud
- :
- Non Latching
- :
- -
- :
- Solder Hook
- :
- -
- :
- Silver Cadmium Oxide
- :
- 160ohm
Technical Documents (1)
Product Overview
- Provides corrosion-resistance, all welded construction no solder sealing
- Operating temperature range is -70°C to +125°C
- Maximum coil operating voltage range is 32VDC, 122VAC
- Coil operating voltage range is 28VDC, 115VAC
- Coil Current at 25°C is .06A at 50/60Hz and 0.055A at 400Hz
- Solder hook terminal, stud mounting
- Resistive load 25A at 28VDC (suppressed)
- 50,000 life cycles
- Designed to the performance standards of MIL-PRF-6106
Also Known As
10 In stock Need more?
10 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 7/21/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥180,272.93 (¥198,300.22) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.