You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CHT ACC15, 1KG
Coating, Silicone, Pale Yellow, Bottle
- Manufacturer:
- CHT CHT
- Manufacturer Part No:
- ACC15, 1KG
- Order Code:
- 1971829
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- ACC15, 1KG Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Conformal
Technical Documents (2)
Product Overview
- Room temperature cure or mild heat acceleration at 60°C
- 100% solids, low odour
- UL listed file number E493561
- Fluorescent UV aid for production QA checks, excellent adhesion to many substrates
- Colour is translucent pale yellow
- Appearance is liquid, weight is 1kg
- Flash point is
150°C (ASTM D93) - Service temperature is -55°C to 200°C
- Density is at 25°C is 1.02g/ml (ASTM D70)
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥33,189.10 (¥36,508.01) |
5+ | ¥31,608.67 (¥34,769.54) |
10+ | ¥29,501.43 (¥32,451.57) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.