You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CHOMERICS 65-02-GEL30-0030
Thermally Conductive Material, Dispensable Gel, Silicone, 3.5W/m.K
- Manufacturer:
- CHOMERICS CHOMERICS
- Manufacturer Part No:
- 65-02-GEL30-0030
- Order Code:
- 3934802
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- THERM-A-GAP GEL 30 Series
- Technical Datasheet:
- 65-02-GEL30-0030 Datasheet
Product Range Selector (THERM-A-GAP GEL 30 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 3.5W/m.K
- :
- Silicone
- :
- -
- :
- -
- :
- 8kV/mm
- :
- -
- :
- -
- :
- THERM-A-GAP GEL 30 Series
Technical Documents (2)
Product Overview
- Easily dispensable, fully-cured/no pump out, high bulk thermal conductivity
- Low thermal impedance, ultra low compression force, high tack surface & reworkable
- Provides low thermal impedance at thin and thick gaps, allowing use of common heat spreaders
- Proven reliability in extreme temperature cycling and shock & vibration
- Accommodates a variety of bond line thicknesses for application to multiple devices
- Successfully used to fill a variety of different gap thickness, 10^14ohm-cm volume resistivity
- Compatible with high volume, automated dispense processes, meets Telcordia (Bellcore) silicone specs
- 20grams/min flow rate, 3.1 specific gravity, 2 deflection at pressure, 0.1mm film thickness
- 3.5W/m-K thermal conductivity, 1J/g-K heat capacity, 150ppm/K coefficient of thermal expansion
- 18 months shelf life, operating temperature range from -55 to 200°C
237 In stock
237 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
70 more will be available on 3/11/25
80 more will be available on 3/23/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/28/25
70 more will be available on 3/11/25
80 more will be available on 3/23/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥8,580.34 (¥9,438.37) | ( ) |
10+ | ¥7,898.45 (¥8,688.30) | ( ) |
25+ | ¥7,541.07 (¥8,295.18) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.