You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CHEMTRONICS CW2500

Overcoat, Conformal, Epoxy, Syringe, 6g

CHEMTRONICS CW2500

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CW2500
Order Code:
1663186
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
CW2500   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Conformal

:
PCBs

:
Syringe

:
Green

:
-

:
6g

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

CircuitWorks® Epoxy Overcoat is a two component, 100% solids, high temperature resistant, permanent epoxy coating for electronics circuit and component protection. When properly cured, CircuitWorks® Epoxy Overcoat yields a chemically inert film which prevents the effects of corrosion, moisture, oxidation, abrasion, and thermaly shock. The cured film can withstand brief exposure to high temperatures up to 600°F
  • Provides a hard, durable, protective coating
  • Protects against moisture and abrasion
  • Outstanding high temperature resistance
  • Excellent dielectric properties; helps prevent electrical discharge
  • Ideal for pre reflow solder resist repair
  • Meets the requirements of IPC 7721,2.4.1

Applications

Maintenance & Repair

No Longer Manufactured

¥3,351.15 (¥3,686.27 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
Quantity Price (Incl JCT)
1+ ¥3,351.15 (¥3,686.27)
25+ ¥2,924.86 (¥3,217.35)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --