You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CHEMI-CON ELXZ350ELL101MF15D
ALUMINUM ELECTROLYTIC CAPACITOR 100UF, 3
- Manufacturer:
- CHEMI-CON CHEMI-CON
- Manufacturer Part No:
- ELXZ350ELL101MF15D
- Order Code:
- 1691269
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- ELXZ350ELL101MF15D Datasheet
Product Range Selector (LXZ Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 100µF
- :
- 35V
- :
- ± 20%
- :
- PC Pin
- :
- 2000 hours @ 105°C
- :
- Polar
- :
- Radial Leaded
- :
- 2.5mm
- :
- 6.3mm
- :
- -
- :
- -
- :
- 15mm
- :
- LXZ Series
- :
- 0.18ohm
- :
- 400mA
- :
- -55°C
- :
- 105°C
- :
- -
Technical Documents (1)
6 In stock
6 deliver in 8-9 business days from our US warehouse :(US stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 500+
- 1000+
- 2000+
- 4000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥47.66 (¥52.43) | ( ) |
10+ | ¥31.83 (¥35.01) | ( ) |
100+ | ¥25.97 (¥28.57) | ( ) |
500+ | ¥23.43 (¥25.77) | ( ) |
1000+ | ¥21.92 (¥24.11) | ( ) |
2000+ | ¥20.63 (¥22.69) | ( ) |
4000+ | ¥19.79 (¥21.77) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.