You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CHEMI-CON EKXG161ELL470MJ20S
CAPACITOR ALUM ELEC, 47UF, 160V
- Manufacturer:
- CHEMI-CON CHEMI-CON
- Manufacturer Part No:
- EKXG161ELL470MJ20S
- Order Code:
- 1691091
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- EKXG161ELL470MJ20S Datasheet
Product Range Selector (KXG Series)
See all from this product rangeAlternatives for EKXG161ELL470MJ20S
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 47µF
- :
- 160V
- :
- 20%
- :
- PC Pin
- :
- 8000 hours @ 105C
- :
- Polar
- :
- Radial Leaded
- :
- 5mm
- :
- 10mm
- :
- -
- :
- -
- :
- 20mm
- :
- KXG Series
- :
- -
- :
- 750mA
- :
- -40°C
- :
- 105°C
- :
- -
Technical Documents (1)
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥130.11 (¥143.12) | ( ) |
10+ | ¥94.37 (¥103.81) | ( ) |
100+ | ¥67.25 (¥73.98) | ( ) |
500+ | ¥55.51 (¥61.06) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.