You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CHEMI-CON EKMG6R3ELL472MK20S
ALUMINUM ELECTROLYTIC CAPACITOR 4700UF,
- Manufacturer:
- CHEMI-CON CHEMI-CON
- Manufacturer Part No:
- EKMG6R3ELL472MK20S
- Order Code:
- 1363999
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- EKMG6R3ELL472MK20S Datasheet
Product Range Selector (KMG Series)
See all from this product rangeAlternatives for EKMG6R3ELL472MK20S
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 4700µF
- :
- 6.3V
- :
- 20%
- :
- PC Pin
- :
- 1000 hours @ 105C
- :
- Polar
- :
- Radial Leaded
- :
- 5mm
- :
- 12.5mm
- :
- -
- :
- -
- :
- 20mm
- :
- KMG Series
- :
- -
- :
- 1.09A
- :
- -55°C
- :
- 105°C
- :
- -
Technical Documents (1)
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 50+
- 100+
- 250+
- 500+
- 1000+
- 5000+
- 10000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥178.73 (¥196.60) | ( ) |
50+ | ¥119.37 (¥131.31) | ( ) |
100+ | ¥97.37 (¥107.11) | ( ) |
250+ | ¥87.85 (¥96.64) | ( ) |
500+ | ¥82.20 (¥90.42) | ( ) |
1000+ | ¥77.35 (¥85.09) | ( ) |
5000+ | ¥74.21 (¥81.63) | ( ) |
10000+ | ¥68.68 (¥75.55) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.