You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CHEMI-CON EKMG6R3ELL332MJ20S
Electrolytic Capacitor, 3300 µF, 6.3 V, ± 20%, Radial Leaded, 1000 hours @ 105°C, Polar
- Manufacturer:
- CHEMI-CON CHEMI-CON
- Manufacturer Part No:
- EKMG6R3ELL332MJ20S
- Order Code:
- 1692337
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- EKMG6R3ELL332MJ20S Datasheet
Product Range Selector (KMG Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 3300µF
- :
- 6.3V
- :
- 20%
- :
- Radial Leaded
- :
- 1000 hours @ 105C
- :
- Polar
- :
- Radial Leaded
- :
- 5mm
- :
- 10mm
- :
- -
- :
- -
- :
- 20mm
- :
- KMG Series
- :
- -
- :
- 840mA
- :
- -55°C
- :
- 105°C
- :
- -
Technical Documents (1)
Product Overview
- 840mA RMS at 120Hz/105°C Rated ripple current
Applications
Industrial
1,978 In stock
1,978 deliver in 8-9 business days from our US warehouse :(US stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 500+
- 1000+
- 2000+
- 4000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥125.40 (¥137.94) | ( ) |
10+ | ¥65.68 (¥72.25) | ( ) |
100+ | ¥56.91 (¥62.60) | ( ) |
500+ | ¥47.66 (¥52.43) | ( ) |
1000+ | ¥42.95 (¥47.25) | ( ) |
2000+ | ¥40.45 (¥44.50) | ( ) |
4000+ | ¥39.65 (¥43.62) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.