You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CHEMI-CON EKMG500ELL220ME11D
ALUMINUM ELECTROLYTIC CAPACITOR 22UF, 50
- Manufacturer:
- CHEMI-CON CHEMI-CON
- Manufacturer Part No:
- EKMG500ELL220ME11D
- Order Code:
- 1304274
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- EKMG500ELL220ME11D Datasheet
Product Range Selector (KMG Series)
See all from this product rangeAlternatives for EKMG500ELL220ME11D
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 22µF
- :
- 50V
- :
- ± 20%
- :
- PC Pin
- :
- 1000 hours @ 105°C
- :
- Polar
- :
- Radial Leaded
- :
- 2mm
- :
- 5mm
- :
- -
- :
- -
- :
- 11mm
- :
- KMG Series
- :
- -
- :
- 65mA
- :
- -55°C
- :
- 105°C
- :
- -
Technical Documents (1)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 500+
- 1000+
- 2000+
- 4000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥47.03 (¥51.73) | ( ) |
10+ | ¥19.60 (¥21.56) | ( ) |
100+ | ¥13.02 (¥14.32) | ( ) |
500+ | ¥12.39 (¥13.63) | ( ) |
1000+ | ¥11.76 (¥12.94) | ( ) |
2000+ | ¥11.53 (¥12.68) | ( ) |
4000+ | ¥11.29 (¥12.42) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.