You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CHEMI-CON EKMG250ELL4R7ME11D
ALUMINUM ELECTROLYTIC CAPACITOR 4.7UF, 2
- Manufacturer:
- CHEMI-CON CHEMI-CON
- Manufacturer Part No:
- EKMG250ELL4R7ME11D
- Order Code:
- 1686778
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- EKMG250ELL4R7ME11D Datasheet
Product Range Selector (KMG Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 4.7µF
- :
- 25V
- :
- 20%
- :
- PC Pin
- :
- 1000 hours @ 105C
- :
- Polar
- :
- Radial Leaded
- :
- 2mm
- :
- 5mm
- :
- -
- :
- -
- :
- 11mm
- :
- KMG Series
- :
- -
- :
- 25mA
- :
- -55°C
- :
- 105°C
- :
- -
Technical Documents (2)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 5+
- 50+
- 250+
- 500+
- 1500+
- 3000+
- 15000+
- 30000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
5+ | ¥57.61 (¥63.37) | ( ) |
50+ | ¥28.06 (¥30.87) | ( ) |
250+ | ¥22.85 (¥25.14) | ( ) |
500+ | ¥18.04 (¥19.84) | ( ) |
1500+ | ¥15.24 (¥16.76) | ( ) |
3000+ | ¥14.43 (¥15.87) | ( ) |
15000+ | ¥13.63 (¥14.99) | ( ) |
30000+ | ¥13.36 (¥14.70) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.