You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CHAUVIN ARNOUX P01196777
Digital Multimeter, True RMS, 3.75 Digits, IP67
- Manufacturer:
- CHAUVIN ARNOUX CHAUVIN ARNOUX
- Manufacturer Part No:
- P01196777
- Order Code:
- 3366719
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- P01196777 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
- :
- 3.75
- :
- True RMS
- :
- 6000
- :
- Auto
- :
- 1kV
- :
- 1kV
- :
- 10A
- :
- 10A
- :
- 60Mohm
- :
- 3 Years
- :
- -
Technical Documents (2)
Product Overview
- 2 x 6000 counts with backlighting display, TRMS AC / DC / AC+DC acquisition
- 61+2 elements, dual mode (full scale/ central zero) bargraph, resistance up to 60Mohm
- Quick response (5 measurements/s) and high crest factor, autorange / deactivatable
- 60 mVAC/DC/AC+DC calibre, μA calibre for measuring ionization current
- DC voltage measurement up to 1000V, differential and relative measurements, peak function
- Hold, Min / MAX (100 ms), Peak+ / Peak- (1 ms), automatic power-off
- Differential (∆X) / RELative (∆X/X%) measurement
- CAT IV 600V and CAT III 1000V safety
- IP54 ingress protection rating
- 1 x 9V power supply
Available for back order
More stock available to supplier lead times which is approximately 2/24/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥68,973.90 (¥75,871.29) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.