You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CHAUVIN ARNOUX P01196731
Handheld Digital Multimeter, CA 5231, AC/DC Current, AC/DC Voltage, Continuity, Diode, Resistance
- Manufacturer:
- CHAUVIN ARNOUX CHAUVIN ARNOUX
- Manufacturer Part No:
- P01196731
- Order Code:
- 4313293
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- CA 5231
- Technical Datasheet:
- P01196731 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- AC/DC Current, AC/DC Voltage, Continuity, Diode, Resistance
- :
- 4
- :
- True RMS
- :
- 6000
- :
- Auto, Manual
- :
- 1kV
- :
- 1kV
- :
- 600A
- :
- 600A
- :
- 60Mohm
- :
- 2 Years
- :
- -
Technical Documents (1)
Product Overview
- Large 6,000-count backlit display (digit height: 8mm)
- 61-segment bargraph
- Compact casing with built-in shockproof protection
- Double OFF position
- NCV (no-contact voltage detection) and display hold function
- Low-impedance voltage measurement to avoid stray voltages
- Measurement up to 1,000V
- AC or DC current measurement up to 600A with current clamp giving direct readings
- IP54 rated
- Dimension is 155 x 75 x 75mm
Contents
Compact TRMS digital multimeter, 2 x measurement leads equipped with test probes, A 9V alkaline battery, Operating manual in 5 languages.
Footnotes
Also Known As
2 In stock Need more?
2 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 2/24/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥29,491.31 (¥32,440.44) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.