You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CHAUVIN ARNOUX P01191762D

Voltage Tester, CA 762 IP2X, 12V to 690V, LED, -15 °C, 45 °C

CHAUVIN ARNOUX P01191762D
CHAUVIN ARNOUX P01191762D
CHAUVIN ARNOUX P01191762D

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
P01191762D
Order Code:
3366726
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
CA 762 IP2X
Technical Datasheet:
P01191762D   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
12V to 690V

:
LED

:
-15°C

:
45°C

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

C.A 762 IP2X is a low-voltage two-pole voltage absence tester. It is an essential tool for any electrician to check that no voltage is present before working on an electrical installation connected to the network. It complies with IEC 61243-3 Edition 3 and can be used to work on any indoor or outdoor 600V CAT IV installation. The C.A 762 is equipped with a redundant safety system in the event of power supply faults, the "ELV LED" which flashes whenever the voltage exceeds 50VAC / 120VDC. The full Autotest of the C.A 762 checks the electrical circuits, the power supply, the display and the condition of the measurement leads.
  • Full integrated autotest
  • Voltage testing up to 690VAC (16 2/3Hz - 800Hz)/750VDC
  • Single-pole phase test
  • Phase sequence testing up to 400Hz
  • Continuity testing
  • Removable test probe and cable

Contents

C.A 762 IP2X, 1 x black probe-holder lead 1.10m long, 1 x set of removable IP2X Ø 4mm test probes (1 red/1 black), 1 x wrist strap, 2 x 1.5V LR03/AAA batteries, 1 x user manual in 5 languages.

Also Known As

CA 762 IP2X

Available for back order

More stock available to supplier lead times which is approximately 2/24/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥19,533.36 ( ¥21,486.70  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥19,533.36 (¥21,486.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --