You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CHAUVIN ARNOUX P01191743Z
Voltage Tester, CA 745N, 12V to 690V, LCD, -10 °C, 55 °C
- Manufacturer:
- CHAUVIN ARNOUX CHAUVIN ARNOUX
- Manufacturer Part No:
- P01191743Z
- Order Code:
- 3366764
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- CA 745N
- Technical Datasheet:
- P01191743Z Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 12V to 690V
- :
- LCD
- :
- -10°C
- :
- 55°C
- :
- -
- :
- -
Technical Documents (3)
Product Overview
- Battery status check
- Single-pole phase test and audible continuity testing
- AC and DC voltage test (7 thresholds) with automatic AC or DC detection
- Resistance (3 thresholds) with audible and visual alarm if a voltage is present
- 600V CAT III rated
- Dimension/weight is 180 x 52 x 45mm / approx. 200g
Contents
C.A 745N, 1 x set of RD/BK extra- ne CAT III/CAT IV test probes, 2 x 1.5V AAA / LR3 alkaline batteries, 1 x user manual in 5 languages.
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 2/24/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥11,705.54 (¥12,876.09) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.