You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CHAUVIN ARNOUX P01191742D
Voltage Tester, CA 742, 12V to 690V, LED, -15 °C, 45 °C
- Manufacturer:
- CHAUVIN ARNOUX CHAUVIN ARNOUX
- Manufacturer Part No:
- P01191742D
- Order Code:
- 3366725
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- CA 742
- Technical Datasheet:
- P01191742D Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 12V to 690V
- :
- LED
- :
- -15°C
- :
- 45°C
- :
- -
- :
- -
Technical Documents (3)
Product Overview
- Full integrated autotest
- Voltage testing up to 690VAC (16 2/3Hz - 800Hz)/750VDC
- Single-pole phase test
- Phase sequence testing up to 400Hz
- Continuity testing
- Removable test probe and cable
Contents
C.A 742 IP2X, 1 x black probe-holder lead 1.10m long, 1 x set of removable IP2X Ø 4mm test probes (1 red/1 black), 1 x wrist strap, 2 x 1.5V LR03/AAA batteries, 1 x user manual in 5 languages.
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 2/24/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥20,588.31 (¥22,647.14) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.