You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CHAUVIN ARNOUX P01120925

Clamp Meter, True RMS, 600A, 34mm Jaw Opening, 6000 Count

CHAUVIN ARNOUX P01120925
CHAUVIN ARNOUX P01120925

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
P01120925
Order Code:
2945491
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
F205
Technical Datasheet:
P01120925   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (F200 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
AC/DC Current, AC/DC Voltage, Continuity, Diode, Frequency, Harmonic, Power, Resistance

:
600A

:
1kV

:
1kV

:
59.99kohm

:
True RMS

:
Auto, Manual

:
3.75

:
34mm

:
F200 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

F200 series TRMS clamp meter ideal for low-power or medium-power low-voltage applications, maintenance of tertiary or industrial electrical installations or installed machines, power supply diagnostics and/or sizing, commissioning of air-conditioning and heating systems, work on electric vehicles, etc.
  • CAT IV 600V safety rating
  • Manual functional select and auto ranging
  • 34mm clamping diameter
  • 6000 counts display resolution and backlit LCD display
  • Single display value
  • Automatic AC/DC ([AC, AC+DC]/DC) detection
  • 2-wire phase rotation
  • TrueInrush current measurement
  • Min, max, peak+, peak- measurements

Applications

Test & Measurement

Contents

Clampmeter, Test leads, Test probe, Crocodile clip, 9V battery, Carry bag, Start-up guide and operating manual (5 languages) on CD-ROM.

Footnotes

In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

Also Known As

F205

5 In stock Need more?

5 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥64,793.45 ( ¥71,272.80  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥64,793.45 (¥71,272.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --